Part Details for DS3902U-530+ by Maxim Integrated Products
Overview of DS3902U-530+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3902U-530+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS3902U-530+-ND
|
DigiKey | IC DGTL POT 30K/50KOHM 8UMAX Min Qty: 1 Lead time: 10 Weeks Container: Tube |
217 In Stock |
|
$1.7750 / $4.9900 | Buy Now |
Part Details for DS3902U-530+
DS3902U-530+ CAD Models
DS3902U-530+ Part Data Attributes
|
DS3902U-530+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3902U-530+
Maxim Integrated Products
Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8, LEAD FREE, MICRO, SOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY; REST 2 RESISTOR ARRAY VALUE IS 30000 OHMS | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for DS3902U-530+
This table gives cross-reference parts and alternative options found for DS3902U-530+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3902U-530+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS3902U-530/T&R | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8, SOP-8 | DS3902U-530+ vs DS3902U-530/T&R |
DS3902U-530+ | Analog Devices Inc | Check for Price | Dual, NV, Variable Resistors with User EEPROM, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS3902U-530+ vs DS3902U-530+ |
DS3902U-530+T&R | Analog Devices Inc | Check for Price | Dual, NV, Variable Resistors with User EEPROM, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS3902U-530+ vs DS3902U-530+T&R |