DS3648N
Description: IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer

Overview of DS3648N by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for DS3648N by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Plastic, DIP 247
  • 1 $7.5000
  • 54 $3.2500
  • 155 $3.0000
$3.0000 / $7.5000 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Plastic, DIP 62
  • 1 $12.3282
  • 8 $10.9584
  • 24 $10.1365
$10.1365 / $12.3282 Buy Now

CAD Models for DS3648N by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS3648N by National Semiconductor Corporation

DS3648N
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
21.755 mm
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
32 mA
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DS3648N
    National Semiconductor Corporation
    IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer
    VS

Related Parts for DS3648N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS3648N by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS3648N by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS3648N would you like to use for your alert(s)?
  • Please alert me when DS3648N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS3648N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS3648N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS3648N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS3648N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS3648N by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: