Part Details for DS3404MP000/JG65 by Thomas & Betts
Overview of DS3404MP000/JG65 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3404MP000/JG65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7493
|
Newark | 30A Plg 3P4W Mg 3P480V 7/8 In Bshg |Abb Thomas & Betts DS3404MP000/JG65 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,126.3100 / $1,292.6100 | Buy Now |
|
Onlinecomponents.com | MaxGard Male Plug - 30 Amp - 3 Pole 4 Wire - 3 Phase 480V - 60Hz - with 7/8 Inch Bushing. RoHS: Compliant | 0 |
|
$992.7600 / $1,049.8700 | Buy Now |
|
Master Electronics | MaxGard Male Plug - 30 Amp - 3 Pole 4 Wire - 3 Phase 480V - 60Hz - with 7/8 Inch Bushing. RoHS: Compliant | 0 |
|
$992.7600 / $1,049.8700 | Buy Now |