Part Details for DS33X41+ by Maxim Integrated Products
Overview of DS33X41+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS33X41+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS33X41 Ethernet Over Pdh Mapping Device ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 669 |
|
$44.7300 / $52.6300 | Buy Now |
Part Details for DS33X41+
DS33X41+ CAD Models
DS33X41+ Part Data Attributes
|
DS33X41+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS33X41+
Maxim Integrated Products
Support Circuit, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, CSBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, CSBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.77 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for DS33X41+
This table gives cross-reference parts and alternative options found for DS33X41+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS33X41+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS33X81+ | Support Circuit, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, CSBGA-256 | Maxim Integrated Products | DS33X41+ vs DS33X81+ |
AHA4524A-031PTI | Support Circuit, PQFP64, 7 X 7 MM, PLASTIC, TQFP-64 | Comtech AHA Corp | DS33X41+ vs AHA4524A-031PTI |
DS33X161+ | Support Circuit, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, CSBGA-256 | Maxim Integrated Products | DS33X41+ vs DS33X161+ |
DS33X162+ | Support Circuit, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, CSBGA-256 | Maxim Integrated Products | DS33X41+ vs DS33X162+ |
AHA4524A-031PTC | Support Circuit, PQFP64, 7 X 7 MM, PLASTIC, TQFP-64 | Comtech AHA Corp | DS33X41+ vs AHA4524A-031PTC |
DS33X42+ | Support Circuit, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, CSBGA-256 | Maxim Integrated Products | DS33X41+ vs DS33X42+ |
DS33X11+ | Ethernet Over PDH Mapping Devices, 144-CSP_BGA-10X10X1, 144 Pins, -40 to 85C | Analog Devices Inc | DS33X41+ vs DS33X11+ |
DS33X82+ | Support Circuit, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, CSBGA-256 | Maxim Integrated Products | DS33X41+ vs DS33X82+ |
STULPI01BTBR | High speed USB On-The-Go ULPI transceiver | STMicroelectronics | DS33X41+ vs STULPI01BTBR |