Part Details for DS32KHZSN by Maxim Integrated Products
Overview of DS32KHZSN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS32KHZSN
DS32KHZSN CAD Models
DS32KHZSN Part Data Attributes:
|
DS32KHZSN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS32KHZSN
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 60 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7.5% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Nom | 0.032 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOP16,.4 | |
Physical Dimension | 10.46mm x 7.62mm x 2.67mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DS32KHZSN
This table gives cross-reference parts and alternative options found for DS32KHZSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32KHZSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS32KHZSNT&R | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN vs DS32KHZSNT&R |
DS32KHZS#T&R | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS32KHZSN vs DS32KHZS#T&R |
DS32KHZSN+ | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN vs DS32KHZSN+ |
DS32KHZST | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN vs DS32KHZST |
DS32KHZSN+T&R | Analog Circuit, 1 Func, PDSO16, 0.3OO INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN vs DS32KHZSN+T&R |
DS32KHZSN#T&R | 32.768kHz Temperature-Compensated Crystal Oscillator, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS32KHZSN vs DS32KHZSN#T&R |
DS32KHZS+T&R | Analog Circuit, 1 Func, PDSO16, 0.3OO INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN vs DS32KHZS+T&R |
DS32KHZSN#T&R | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS32KHZSN vs DS32KHZSN#T&R |
DS32KHZSN/T&R | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN vs DS32KHZSN/T&R |
DS32KHZSN/T | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN vs DS32KHZSN/T |