Datasheets
DS32KHZ/WBGA by:

Oscillator, 0.032768MHz Nom,

Part Details for DS32KHZ/WBGA by Dallas Semiconductor

Overview of DS32KHZ/WBGA by Dallas Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DS32KHZ/WBGA

Part # Distributor Description Stock Price Buy
Bristol Electronics   21
RFQ

Part Details for DS32KHZ/WBGA

DS32KHZ/WBGA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS32KHZ/WBGA Part Data Attributes

DS32KHZ/WBGA Dallas Semiconductor
Buy Now Datasheet
Compare Parts:
DS32KHZ/WBGA Dallas Semiconductor Oscillator, 0.032768MHz Nom,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer DALLAS SEMICONDUCTOR
Package Description BGA36,9X8,50
Reach Compliance Code unknown
Mounting Feature SURFACE MOUNT
Number of Terminals 36
Operating Frequency-Nom 0.032768 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Low Current-Max 2.1 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code BGA36,9X8,50
Qualification Status Not Qualified
Supply Current-Max 0.18 mA
Supply Voltage-Nom 5 V
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS32KHZ/WBGA by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS32KHZ/WBGA by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS32KHZ/WBGA would you like to use for your alert(s)?
  • Please alert me when DS32KHZ/WBGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS32KHZ/WBGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS32KHZ/WBGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS32KHZ/WBGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS32KHZ/WBGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS32KHZ/WBGA by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: