There are no models available for this part yet.
Overview of DS32EV400SQX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
CAD Models for DS32EV400SQX by Texas Instruments
Part Data Attributes for DS32EV400SQX by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-XQCC-N48
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
LINE EQUALIZER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for DS32EV400SQX
This table gives cross-reference parts and alternative options found for DS32EV400SQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32EV400SQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVCP1412RLHT | 14.2-Gbps dual channel, dual mode linear equalizer 24-WQFN -40 to 85 | Texas Instruments | DS32EV400SQX vs SN65LVCP1412RLHT |
MAX24104ELT+T | 15Gbps Quad Linear Equalizer, 34-LGA-4X6.5X1, 34 Pins, -40 to 85C | Analog Devices Inc | DS32EV400SQX vs MAX24104ELT+T |
DS32EV400SQX/NOPB | DS32EV400 DisplayPort(TM) Quad Equalizer 48-WQFN -40 to 85 | Texas Instruments | DS32EV400SQX vs DS32EV400SQX/NOPB |
MAX24104ELT+ | Line Equalizer, BICMOS, PBGA34, 4 X 6.50 MM, ROHS COMPLIANT, FCLGA-34 | Maxim Integrated Products | DS32EV400SQX vs MAX24104ELT+ |
DS32EV100 | TELECOM-LINE EQUALIZER, DSO14, 3 X 4 MM, LLP-14 | Texas Instruments | DS32EV400SQX vs DS32EV100 |