Datasheets
DS32512N by: Maxim Integrated Products

PCM Transceiver, 1-Func, PBGA484, 23 X 23 MM, 1 MM PITCH, BGA-484

Part Details for DS32512N by Maxim Integrated Products

Overview of DS32512N by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for DS32512N

DS32512N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS32512N Part Data Attributes

DS32512N Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS32512N Maxim Integrated Products PCM Transceiver, 1-Func, PBGA484, 23 X 23 MM, 1 MM PITCH, BGA-484
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description 23 X 23 MM, 1 MM PITCH, BGA-484
Pin Count 484
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B484
JESD-609 Code e0
Length 23 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 484
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.41 mm
Supply Current-Max 0.6 mA
Supply Voltage-Nom 1.8 V
Surface Mount YES
Telecom IC Type PCM TRANSCEIVER
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 23 mm

Alternate Parts for DS32512N

This table gives cross-reference parts and alternative options found for DS32512N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32512N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS32512N+ PCM Transceiver, 1-Func, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, BGA-484 Maxim Integrated Products DS32512N vs DS32512N+
Part Number Description Manufacturer Compare
DS32512N+ PCM Transceiver, 1-Func, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, BGA-484 Maxim Integrated Products DS32512N vs DS32512N+

DS32512N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS32512N by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS32512N by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS32512N would you like to use for your alert(s)?
  • Please alert me when DS32512N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS32512N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS32512N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS32512N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS32512N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS32512N by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: