-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extremely Accurate I<sup>2</sup>C-Integrated RTC/TCXO/Crystal, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0956
|
Newark | Rtc, I2C, Serial, 5.5V, Soic-16, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:16Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Analog Devices DS3231SN#T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 850 |
|
$7.5400 / $11.9800 | Buy Now |
DISTI #
700-DS3231SN#T&R-
|
Mouser Electronics | Real Time Clock Extremely Accurate IC-Integrated RTC/TCXO/Crystal RoHS: Compliant | 4165 |
|
$8.4200 / $11.6300 | Buy Now |
|
Analog Devices Inc | Extremely Accurate I²C-Integra Min Qty: 1 Package Multiple: 1 | 316 |
|
$6.5993 / $11.6300 | Buy Now |
DISTI #
79321915
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup 16-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 19000 |
|
$6.5720 / $6.5760 | Buy Now |
|
Ameya Holding Limited | DS3231 Series 5.5V Extremely Accurate I2C-Integrated RTC/TCXO/Crystal - SOIC-16 | 21000 |
|
RFQ | |
DISTI #
2798760RL
|
element14 Asia-Pacific | RTC, I2C, SERIAL, 5.5V, SOIC-16 RoHS: Compliant Min Qty: 10 Container: Reel | 774 |
|
$7.9580 / $11.2492 | Buy Now |
DISTI #
2798760
|
element14 Asia-Pacific | RTC, I2C, SERIAL, 5.5V, SOIC-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 774 |
|
$7.9580 / $12.4473 | Buy Now |
DISTI #
2798760RL
|
Farnell | RTC, I2C, SERIAL, 5.5V, SOIC-16 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 774 |
|
$6.4890 / $10.5226 | Buy Now |
DISTI #
2798760
|
Farnell | RTC, I2C, SERIAL, 5.5V, SOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 774 |
|
$6.4890 / $11.6626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS3231SN#T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS3231SN#T&R
Analog Devices Inc
Extremely Accurate I<sup>2</sup>C-Integrated RTC/TCXO/Crystal, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2005-02-04 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Volatile | NO | |
Width | 7.495 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS3231SN#T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3231SN#T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3231S# | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS3231SN#T&R vs DS3231S# |
DS3231S-C15/T&R | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS3231SN#T&R vs DS3231S-C15/T&R |
DS3231SN/T&R | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS3231SN#T&R vs DS3231SN/T&R |
DS3231SN# | Extremely Accurate I2C-Integrated RTC/TCXO/Crystal, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS3231SN#T&R vs DS3231SN# |
DS3231S+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | DS3231SN#T&R vs DS3231S+ |
DS3231S#T&R | Extremely Accurate I2C-Integrated RTC/TCXO/Crystal, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DS3231SN#T&R vs DS3231S#T&R |
DS3231S# | Extremely Accurate I2C-Integrated RTC/TCXO/Crystal, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DS3231SN#T&R vs DS3231S# |