Part Details for DS320LALV by Hubbell Wiring Device-Kellems
Overview of DS320LALV by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS320LALV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8721
|
Newark | Switch, Deco, 3-Way, 5A 24Vdc, B+S, La |Hubbell Wiring Devices DS320LALV RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9400 / $46.4400 | Buy Now |
DISTI #
000000000005719073
|
Sager | SWITCH, DECO, 3-WAY, 5A 24VDC, B+S, LA Min Qty: 10 | 0 |
|
$32.5500 / $33.9500 | Buy Now |