There are no models available for this part yet.
Overview of DS320BKLV by Hubbell Wiring Device-Kellems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DS320BKLV by Hubbell Wiring Device-Kellems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC8718
|
Newark | Switch, Deco, 3-Way, 5A 24Vdc, B+S, Bk |Hubbell Wiring Devices DS320BKLV RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9400 / $46.4400 | Buy Now | |
DISTI #
000000000005719070
|
Sager | SWITCH, DECO, 3-WAY, 5A 24VDC, B+S, BK Min Qty: 10 | 0 |
|
$32.5500 / $33.9500 | Buy Now |