Part Details for DS320 by Hubbell Premise Wiring
Overview of DS320 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS320PR1601ZDGT | Texas Instruments | PCIe® 5.0, 32-Gbps, 16-lane linear redriver 354-NFBGA -40 to 85 | |
DS320PR822NJXT | Texas Instruments | PCIe® 5.0, 32-Gbps, 8-channel linear redriver with four 2x2 crosspoint multiplexers 64-WQFN -40 to 85 | |
DS320PR810NJXR | Texas Instruments | PCIe® 5.0, 32-Gbps, 8-channel linear redriver 64-WQFN -40 to 85 |
Price & Stock for DS320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73514324
|
RS | SWITCH, DECO SER, 3W, 20A 120/277V, BR | Hubbell Wiring Device-Kellems DS320 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0100 | RFQ |
|
Onlinecomponents.com | SWITCH, DECO SER, 3W, 20A 120/277V, BR RoHS: Compliant | 0 |
|
$31.6400 / $41.4700 | Buy Now |