Part Details for DS3181 by Maxim Integrated Products
Overview of DS3181 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS3181-ND
|
DigiKey | IC DUAL ATM 400PBGA Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$64.8200 | Buy Now |
|
Rochester Electronics | DS3181 Single Atm/Packet Phys With Built-In LIU ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 113 |
|
$55.6300 / $65.4500 | Buy Now |
Part Details for DS3181
DS3181 CAD Models
DS3181 Part Data Attributes:
|
DS3181
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3181
Maxim Integrated Products
ATM Network Interface, 1-Func, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 | |
Pin Count | 400 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA400,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH NETWORK INTERFACE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for DS3181
This table gives cross-reference parts and alternative options found for DS3181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3181N | ATM Network Interface, 1-Func, PBGA400, 27 X 27 MM, 1.27 MM PITCH, CSBGA-400 | Maxim Integrated Products | DS3181 vs DS3181N |