Part Details for DS3170N by Maxim Integrated Products
Overview of DS3170N by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS3170N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS3170 DS3/E3 Single-Chip Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$44.0500 / $51.8300 | Buy Now |
|
Chip1Cloud | DS3/E3 Single-Chip Transceiver | 4000 |
|
RFQ |
Part Details for DS3170N
DS3170N CAD Models
DS3170N Part Data Attributes:
|
DS3170N
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3170N
Maxim Integrated Products
Framer, PBGA100, 11 X 11 MM, 1.40 MM THICKNESS, 1 MM PITCH, CSBGA-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 11 X 11 MM, 1.40 MM THICKNESS, 1 MM PITCH, CSBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 145 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for DS3170N
This table gives cross-reference parts and alternative options found for DS3170N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3170N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3170N+ | Framer, PBGA100, 11 X 11 MM, 1.40 MM THICKNESS, 1 MM PITCH, CSBGA-100 | Maxim Integrated Products | DS3170N vs DS3170N+ |
DS3170 | Framer, PBGA100, 11 X 11 MM, 1.40 MM THICKNESS, 1 MM PITCH, CSBGA-100 | Maxim Integrated Products | DS3170N vs DS3170 |