Part Details for DS3170LN by Maxim Integrated Products
Overview of DS3170LN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS3170LN
DS3170LN CAD Models
DS3170LN Part Data Attributes
|
DS3170LN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3170LN
Maxim Integrated Products
Framer, PQFP100, 11 X 11MM, 1.40 MM PITCH, LQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 11 X 11MM, 1.40 MM PITCH, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 145 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for DS3170LN
This table gives cross-reference parts and alternative options found for DS3170LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3170LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS21Q59L+ | Maxim Integrated Products | Check for Price | Framer, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | DS3170LN vs DS21Q59L+ |
DS2154LN | Maxim Integrated Products | Check for Price | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | DS3170LN vs DS2154LN |
DS21Q59DK | Maxim Integrated Products | Check for Price | Framer, CMOS, PQFP100, LQFP-100 | DS3170LN vs DS21Q59DK |
DS2154LD1 | Maxim Integrated Products | Check for Price | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | DS3170LN vs DS2154LD1 |
DS2154LD2+ | Maxim Integrated Products | Check for Price | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | DS3170LN vs DS2154LD2+ |
DS2154LNA2 | Maxim Integrated Products | Check for Price | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | DS3170LN vs DS2154LNA2 |
DS2152L+ | Maxim Integrated Products | Check for Price | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | DS3170LN vs DS2152L+ |
DS2154L | Maxim Integrated Products | $3.2639 | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | DS3170LN vs DS2154L |
DS2155L | Maxim Integrated Products | Check for Price | Framer, PQFP100, 14 X 14 MM, LQFP-100 | DS3170LN vs DS2155L |
DS21Q59LN+ | Analog Devices Inc | Check for Price | E1 Quad Transceiver, 100-LQFP-14X14X1.4, 100 Pins, -40 to 85C | DS3170LN vs DS21Q59LN+ |