Part Details for DS3150Q by Maxim Integrated Products
Results Overview of DS3150Q by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3150Q Information
DS3150Q by Maxim Integrated Products is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS3150Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS3150 3.3V, DS3/E3/STS-1 Line Interface Unit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3911 |
|
$23.9700 / $28.2000 | Buy Now |
Part Details for DS3150Q
DS3150Q CAD Models
DS3150Q Part Data Attributes
|
DS3150Q
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3150Q
Maxim Integrated Products
PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for DS3150Q
This table gives cross-reference parts and alternative options found for DS3150Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3150Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS3150Q+ | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | DS3150Q vs DS3150Q+ |
DS3150Q Frequently Asked Questions (FAQ)
-
Maxim provides a recommended PCB layout in the DS3150Q evaluation kit documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The DS3150Q can be configured for a specific clock frequency using the CLK_SEL pins and the internal clock divider. Refer to the datasheet for the clock frequency selection table and the application note AN5341 for detailed configuration guidelines.
-
The DS3150Q can tolerate input voltages up to 5.5V, but it is recommended to operate within the specified input voltage range of 3.3V ± 10% to ensure reliable operation and minimize power consumption.
-
To ensure EMC with the DS3150Q, follow proper PCB design and layout guidelines, use shielding and filtering components as necessary, and ensure that the device is operated within its specified frequency range and power supply noise limits.
-
The DS3150Q has a thermal derating of 1.67mW/°C above 70°C, which means that the maximum power dissipation decreases by 1.67mW for every degree Celsius above 70°C. Ensure that the device is operated within its specified thermal limits to prevent overheating and reliability issues.