DS3150G
Description: PCM Transceiver, 1-Func, Bipolar, PBGA49, 7 X 7 MM, CSBGA-49

Overview of DS3150G by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DS3150G by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS3150G by Maxim Integrated Products

DS3150G
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
7 X 7 MM, CSBGA-49
Reach Compliance Code
compliant
JESD-30 Code
S-PBGA-B49
JESD-609 Code
e0
Length
7 mm
Number of Functions
1
Number of Terminals
49
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA49,7X7,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Current-Max
0.09 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
PCM TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
7 mm
Want to compare parts?
  1. DS3150G
    Maxim Integrated Products
    PCM Transceiver, 1-Func, Bipolar, PBGA49, 7 X 7 MM, CSBGA-49
    VS

Related Parts for DS3150G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS3150G by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS3150G by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS3150G would you like to use for your alert(s)?
  • Please alert me when DS3150G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS3150G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS3150G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS3150G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS3150G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS3150G by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: