Part Details for DS31415GN2 by Microchip Technology Inc
Results Overview of DS31415GN2 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS31415GN2 Information
DS31415GN2 by Microchip Technology Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS31415GN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS31415GN2-ND
|
DigiKey | IC TIMING SINGLE DPLL 256CSBGA Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DS31415GN2
|
Avnet Americas | SINGLE DPLL TIMING IC W/APLL & 1588 CLOC - Trays (Alt: DS31415GN2) Min Qty: 90 Package Multiple: 90 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$28.3401 | Buy Now |
DISTI #
494-DS31415GN+
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Single DPLL Timing IC w/APLL & 1588 Cloc RoHS: Compliant | 0 |
|
$28.1300 | Order Now |
DISTI #
DS31415GN2
|
Microchip Technology Inc | Single DPLL Timing IC w/APLL & 1588 Cloc, BGA, Projected EOL: 2044-04-25 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 540 Factory Stock |
|
$27.7400 / $57.2500 | Buy Now |
DISTI #
18822781
|
Verical | 3-Input, 4-Output, Single DPLL Timing IC RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$60.7275 | Buy Now |
|
Master Electronics | RoHS: Compliant | 540 Factory Stock |
|
$27.7400 / $57.2500 | Buy Now |
Part Details for DS31415GN2
DS31415GN2 CAD Models
DS31415GN2 Part Data Attributes
|
DS31415GN2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DS31415GN2
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PBGA256
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSBGA-256 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Applications | SONET;SDH | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 443 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |