Part Details for DS31415GN+ by Microchip Technology Inc
Results Overview of DS31415GN+ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS31415GN+ Information
DS31415GN+ by Microchip Technology Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS31415GN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS31415GN+
|
Avnet Silica | DPLL Timing IC 162 V to 198 V 40 C to 85 C 256 Pins CSBGA (Alt: DS31415GN+) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DS31415GN+
DS31415GN+ CAD Models
DS31415GN+ Part Data Attributes
|
DS31415GN+
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DS31415GN+
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PBGA256
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CSBGA-256 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B256 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |