Part Details for DS3120 by Dallas Semiconductor
Overview of DS3120 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS3120
DS3120 CAD Models
DS3120 Part Data Attributes
|
DS3120
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS3120
Dallas Semiconductor
Framer, CMOS, PBGA316, PLASTIC, BGA-316
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | PLASTIC, BGA-316 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B316 | |
Number of Functions | 1 | |
Number of Terminals | 316 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |