Part Details for DS3112N by Maxim Integrated Products
Overview of DS3112N by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3112N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,FRAMER/FORMATTER,CMOS,BGA,256PIN,PLASTIC | 488 |
|
$114.3000 / $152.4000 | Buy Now |
|
Quest Components | IC,FRAMER/FORMATTER,CMOS,BGA,256PIN,PLASTIC | 88 |
|
$83.8200 / $99.0600 | Buy Now |
Part Details for DS3112N
DS3112N CAD Models
DS3112N Part Data Attributes
|
DS3112N
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3112N
Maxim Integrated Products
Framer, CMOS, PBGA256, 27 X 27 MM, 2.13 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.13 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.34 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for DS3112N
This table gives cross-reference parts and alternative options found for DS3112N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3112N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS34S102GN+ | Maxim Integrated Products | Check for Price | Framer, PBGA256, ROHS COMPLIANT, TECSBGA-256 | DS3112N vs DS34S102GN+ |
DS34S101GN+ | Maxim Integrated Products | Check for Price | Framer, PBGA256, ROHS COMPLIANT, TECSBGA-256 | DS3112N vs DS34S101GN+ |
DS3112DK | Maxim Integrated Products | Check for Price | Framer, CMOS, PBGA256, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | DS3112N vs DS3112DK |
DS26528G+ | Maxim Integrated Products | Check for Price | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-256 | DS3112N vs DS26528G+ |
DS26519G | Maxim Integrated Products | Check for Price | Framer, PBGA484, 23 X 23 MM, 1 MM PITCH, HSBGA-484 | DS3112N vs DS26519G |
DS26514GN+ | Maxim Integrated Products | Check for Price | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, TECSBGA-256 | DS3112N vs DS26514GN+ |
DS33R11 | Maxim Integrated Products | Check for Price | Framer, PBGA256, 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | DS3112N vs DS33R11 |
DS26528GA5+ | Maxim Integrated Products | Check for Price | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-256 | DS3112N vs DS26528GA5+ |
DS3112N+W | Maxim Integrated Products | Check for Price | Framer, CMOS, PBGA256, 27 X 27 MM, 2.13 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-256 | DS3112N vs DS3112N+W |
DS26528GA2 | Maxim Integrated Products | Check for Price | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, CSBGA-256 | DS3112N vs DS26528GA2 |