Part Details for DS3112+ by Maxim Integrated Products
Overview of DS3112+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3112+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TEMPE T3 E3 Multiplexer, 3.3V T3/E3 Framer and M13/E13/G.747 MUX ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 408 |
|
$96.8500 / $113.9400 | Buy Now |
Part Details for DS3112+
DS3112+ CAD Models
DS3112+ Part Data Attributes
|
DS3112+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3112+
Maxim Integrated Products
Framer, CMOS, PBGA256, 27 X 27 MM, 2.13 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.13 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.34 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for DS3112+
This table gives cross-reference parts and alternative options found for DS3112+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3112+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS34S102GN+ | Maxim Integrated Products | Check for Price | Framer, PBGA256, ROHS COMPLIANT, TECSBGA-256 | DS3112+ vs DS34S102GN+ |
DS34S101GN+ | Maxim Integrated Products | Check for Price | Framer, PBGA256, ROHS COMPLIANT, TECSBGA-256 | DS3112+ vs DS34S101GN+ |
DS3112DK | Maxim Integrated Products | Check for Price | Framer, CMOS, PBGA256, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | DS3112+ vs DS3112DK |
DS26528G+ | Maxim Integrated Products | Check for Price | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-256 | DS3112+ vs DS26528G+ |
DS26519G | Maxim Integrated Products | Check for Price | Framer, PBGA484, 23 X 23 MM, 1 MM PITCH, HSBGA-484 | DS3112+ vs DS26519G |
DS26514GN+ | Maxim Integrated Products | Check for Price | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, TECSBGA-256 | DS3112+ vs DS26514GN+ |
DS33R11 | Maxim Integrated Products | Check for Price | Framer, PBGA256, 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | DS3112+ vs DS33R11 |
DS26528GA5+ | Maxim Integrated Products | Check for Price | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-256 | DS3112+ vs DS26528GA5+ |
DS3112N+W | Maxim Integrated Products | Check for Price | Framer, CMOS, PBGA256, 27 X 27 MM, 2.13 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-256 | DS3112+ vs DS3112N+W |
DS26528GA2 | Maxim Integrated Products | Check for Price | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, CSBGA-256 | DS3112+ vs DS26528GA2 |