Part Details for DS311 by Switchcraft Conxall
Overview of DS311 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS311YFFT | Texas Instruments | Programmable 27 Bit Display Serial Interface Transmitter 49-DSBGA -40 to 85 | |
SN65LVDS311YFFR | Texas Instruments | Programmable 27 Bit Display Serial Interface Transmitter 49-DSBGA -40 to 85 | |
ESDS311DYFR | Texas Instruments | One-channel unidirectional device for 3.3V surge protection in SOD-323 and SOD-523 packages 2-SOT -40 to 125 |
Price & Stock for DS311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B8441
|
Newark | Designation Strip Assembly |Switchcraft/conxall DS311 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5600 / $42.6100 | Buy Now |
DISTI #
502-DS311
|
Mouser Electronics | Patch Panels DESIGN STRIP ASSY RoHS: Not Compliant | 0 |
|
$25.2200 / $32.5100 | Order Now |
DISTI #
70930510
|
RS | DESIGN STRIP ASSY | Switchcraft DS311 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7300 | RFQ |
|
Onlinecomponents.com | Kit (double height) includes (mounting strip, Cover, marking strip sheet, mounting screws) RoHS: Compliant |
5 In Stock |
|
$16.6700 / $31.1300 | Buy Now |
DISTI #
000000000000268971
|
Sager | Patch Panels DESIGN STRIP ASSY Min Qty: 25 | 0 |
|
$21.9500 / $28.5200 | Buy Now |
|
Master Electronics | Kit (double height) includes (mounting strip, Cover, marking strip sheet, mounting screws) RoHS: Compliant |
5 In Stock |
|
$16.6700 / $31.1300 | Buy Now |