Part Details for DS3100GN2 by Microchip Technology Inc
Overview of DS3100GN2 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS3100GN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS3100GN2-ND
|
DigiKey | IC TIMING CARD STRATUM 256CSBGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-DS3100GN+
|
Mouser Electronics | Clock Generators & Support Products Stratum 3/3E Timing Card IC RoHS: Compliant | 0 |
|
$109.2300 | Order Now |
Part Details for DS3100GN2
DS3100GN2 CAD Models
DS3100GN2 Part Data Attributes:
|
DS3100GN2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DS3100GN2
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSBGA-256 | |
Reach Compliance Code | compliant | |
Applications | SONET;SDH | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA256(UNSPEC) | |
Package Shape | SQUARE | |
Supply Current-Max | 154 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 17 mm |