Part Details for DS310-55Y5S222M100 by Murata Manufacturing Co Ltd
Overview of DS310-55Y5S222M100 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DS310-55Y5S222M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 694 |
|
RFQ |
Part Details for DS310-55Y5S222M100
DS310-55Y5S222M100 CAD Models
DS310-55Y5S222M100 Part Data Attributes
|
DS310-55Y5S222M100
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DS310-55Y5S222M100
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 2200 µF | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
Length | 9.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Voltage | 100 V | |
Width | 4 mm |