Part Details for DS306-01TG by Advanced Interconnections Corp
Overview of DS306-01TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS306-01TG
DS306-01TG CAD Models
DS306-01TG Part Data Attributes:
|
DS306-01TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
DS306-01TG
Advanced Interconnections Corp
IC Socket, DIP6, 6 Contact(s), ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Manufacturer Series | DS | |
Number of Contacts | 6 |