Part Details for DS3000PE-3 by Advanced Energy Industries Inc
Overview of DS3000PE-3 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3000PE-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS3000PE-3-401
|
Avnet Americas | AC/DC Power Supply Dual-OUT 11.4V to 12.6V 250A 1350/3000W - Bulk (Alt: DS3000PE-3-401) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |