Part Details for DS2Y-SL2-DC5V by Panasonic Electronic Components
Overview of DS2Y-SL2-DC5V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2Y-SL2-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 5VDC, 2A, THROUGH HOLE-STRAIGHT MOUNT | 109 |
|
$1.9000 / $3.8000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 5VDC, 2A, THROUGH HOLE-STRAIGHT MOUNT | 13 |
|
$6.5216 / $9.7824 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 5VDC, 2A, THROUGH HOLE-STRAIGHT MOUNT | 2 |
|
$2.1850 / $2.3750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for DS2Y-SL2-DC5V
DS2Y-SL2-DC5V CAD Models
DS2Y-SL2-DC5V Part Data Attributes
|
DS2Y-SL2-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS2Y-SL2-DC5V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 180 mW | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Resistance | 139 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 9.9mm x 9.3mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER |