There are no models available for this part yet.
Overview of DS2Y-SL2-DC24V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS2Y-SL2-DC24V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 24VDC, 2A, THROUGH HOLE-STRAIGHT MOUNT | 6 |
|
$3.2240 / $3.8688 | Buy Now | ||
DISTI #
DS2Y-SL2-DC24V
|
Relay Specialties | PANASONIC EW/AROMAT SENSITIVE Min Qty: 1 | 3862 |
|
$3.6400 | Buy Now |
CAD Models for DS2Y-SL2-DC24V by Panasonic Electronic Components
Part Data Attributes for DS2Y-SL2-DC24V by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
9.9 mm
|
Body Height
|
9.3 mm
|
Body Length or Diameter
|
20 mm
|
Coil Current(DC)-Max
|
0.008 A
|
Coil Operate Voltage(DC)
|
16.8 V
|
Coil Power
|
180 mW
|
Coil Release Voltage(DC)
|
16.8 V
|
Coil Resistance
|
3200 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
3 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
20mm x 9.9mm x 9.3mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
3 ms
|
Sealing
|
SEALED TYPE
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Related Parts for DS2Y-SL2-DC24V
-
DS2E-S-DC24V-RPower/Signal Relays
-
DS5250F-1N5Microcontrollers
-
W5282ZC300Rectifier Diodes
-
DR-120-24Power Supply Modules
-
JCA0212D02Other Analog ICs
-
DS1831BSPower Management Circuits
-
DMMT3904W-7Small Signal Bipolar Transistors
-
DN2530N3Small Signal Field-Effect Transistors
-
DS232A-NLine Driver or Receivers