DS2Y-S-DC1.5V
Panasonic Electronic Components
Description: Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.133A (Coil), 1.5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,

Overview of DS2Y-S-DC1.5V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS2Y-S-DC1.5V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 10C5827
Newark Ltb 9/30/2021 D |Panasonic DS2Y-S-DC1.5V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Electromechanical Relay 1.5VDC 11.3Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay RoHS: Compliant 400 In Stock
  • 50 $2.2100
  • 100 $2.0800
  • 250 $1.9900
  • 500 $1.9400
  • 1,000 $1.8400
  • 2,500 $1.7900
  • 5,000 $1.7700
  • 7,500 $1.7300
$1.7300 / $2.2100 Buy Now
DISTI # 65008977
Verical Signal Relay 1.5VDC 2A DPDT(20x9.9x9.9)mm THT Min Qty: 50 Package Multiple: 50 Americas - 400
  • 50 $2.8730
  • 100 $2.7040
  • 250 $2.5870
  • 500 $2.5220
  • 1,000 $2.3920
$2.3920 / $2.8730 Buy Now
Master Electronics Electromechanical Relay 1.5VDC 11.3Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay RoHS: Compliant 400 In Stock
  • 50 $2.2100
  • 100 $2.0800
  • 250 $1.9900
  • 500 $1.9400
  • 1,000 $1.8400
  • 2,500 $1.7900
  • 5,000 $1.7700
  • 7,500 $1.7300
$1.7300 / $2.2100 Buy Now

CAD Models for DS2Y-S-DC1.5V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS2Y-S-DC1.5V by Panasonic Electronic Components

DS2Y-S-DC1.5V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Samacsys Manufacturer
Panasonic
Body Breadth
9.9 mm
Body Height
9.3 mm
Body Length or Diameter
20 mm
Coil Current(DC)-Max
0.133 A
Coil Operate Voltage(DC)
1.05 V
Coil Power
200 mW
Coil Release Voltage(DC)
0.15 V
Coil Resistance
11.3 Ω
Coil Voltage(DC)-Max
1.5 V
Coil Voltage-Nom
1.5 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
62.5VA@250VAC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Power Rating R Load
60W@220VDC
Contact (DC) Max Rating R Load
2A@220VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
8
Operate Time
4 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
20mm x 9.9mm x 9.3mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
3 ms
Sealing
SEALED TYPE
Surface Mount
NO
Terminal Length
0.0034010668021336042 inch
Termination Type
SOLDER
Want to compare parts?
  1. DS2Y-S-DC1.5V
    Panasonic Electronic Components
    Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.133A (Coil), 1.5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
    VS

Related Parts for DS2Y-S-DC1.5V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2Y-S-DC1.5V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2Y-S-DC1.5V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DS2Y-S-DC1.5V would you like to use for your alert(s)?
  • Please alert me when DS2Y-S-DC1.5V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2Y-S-DC1.5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2Y-S-DC1.5V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2Y-S-DC1.5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2Y-S-DC1.5V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2Y-S-DC1.5V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: