Part Details for DS2E-S-DC6V-TB by Panasonic Electronic Components
Overview of DS2E-S-DC6V-TB by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2E-S-DC6V-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-DS2E-S-DC6V-TB
|
Mouser Electronics | Low Signal Relays - PCB 6VDC 200MW DIP RELAY MINI RoHS: Compliant | 0 |
|
$2.6200 / $3.4600 | Order Now |
|
Onlinecomponents.com | Signal Relay 6VDC 2A DPDT(20x9.9x9.9)mm THT RoHS: Compliant | Alternative Product Available |
|
$2.5500 / $2.9800 | Buy Now |
|
Master Electronics | Signal Relay 6VDC 2A DPDT(20x9.9x9.9)mm THT RoHS: Compliant | Alternative Product Available |
|
$2.5500 / $2.9800 | Buy Now |
Part Details for DS2E-S-DC6V-TB
DS2E-S-DC6V-TB CAD Models
DS2E-S-DC6V-TB Part Data Attributes
|
DS2E-S-DC6V-TB
Panasonic Electronic Components
Buy Now
|
Compare Parts:
DS2E-S-DC6V-TB
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |