Part Details for DS2E-M-DC5V-C by Panasonic Electronic Components
Overview of DS2E-M-DC5V-C by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for DS2E-M-DC5V-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$11.8300 / $42.2400 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400MW (COIL), 3A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STR | 22 |
|
$21.0322 / $22.1392 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400MW (COIL), 3A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STR | 20 |
|
$23.9103 / $26.5670 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 47 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$11.8300 / $42.2400 | Buy Now |
Part Details for DS2E-M-DC5V-C
DS2E-M-DC5V-C CAD Models
DS2E-M-DC5V-C Part Data Attributes
|
DS2E-M-DC5V-C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
DS2E-M-DC5V-C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |