Part Details for DS28E80Q+U by Analog Devices Inc
Overview of DS28E80Q+U by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS28E80Q+U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2KB RAD TOL 1-W FTP MEM TDFN Min Qty: 1 Package Multiple: 1 | 1000 |
|
Buy Now |
Part Details for DS28E80Q+U
DS28E80Q+U CAD Models
DS28E80Q+U Part Data Attributes:
|
DS28E80Q+U
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS28E80Q+U
Analog Devices Inc
Gamma Radiation Resistant 1-Wire Memory, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2014-10-23 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Memory IC Type | MEMORY CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |