Part Details for DS28E30X+U by Maxim Integrated Products
Overview of DS28E30X+U by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS28E30X+U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6084
|
Newark | Secure Authenticator, 85 Deg C, Wlp-4, Ic Function:Deepcover Secure Authenticator, Supply Voltage Min:1.62V, Supply Voltage Max:5.25V, Ic Package Type:Wlp, No. Of Pins:4Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS28E30X+U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 395 |
|
$1.8300 | Buy Now |
DISTI #
505-DS28E30X+U-ND
|
DigiKey | IC SECURE AUTHENTICATOR 4WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |