-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DeepCover Secure ECDSA Bidirectional Authenticator with ChipDNA PUF Protection, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS28C39Q+T by Analog Devices Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS28C39Q+T
|
Mouser Electronics | Security ICs / Authentication ICs I2C PUF ECDSA Authenticator RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
Analog Devices Inc | I2C PUF ECDSA Authenticator Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.2700 / $1.8297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS28C39Q+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS28C39Q+T
Analog Devices Inc
DeepCover Secure ECDSA Bidirectional Authenticator with ChipDNA PUF Protection, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-21 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Memory IC Type | MEMORY CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |