Part Details for DS2890-000 by Dallas Semiconductor
Overview of DS2890-000 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for DS2890-000
DS2890-000 CAD Models
DS2890-000 Part Data Attributes:
|
DS2890-000
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2890-000
Dallas Semiconductor
Digital Potentiometer, 1 Func, 256 Positions, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SINGLE ELEMENT 256-POSITION LINEAR TAPER POTENTIOMETER | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |