Part Details for DS2764AE+025 by Maxim Integrated Products
Overview of DS2764AE+025 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Healthcare
Price & Stock for DS2764AE+025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | High-Precision Li+ Battery Monitor with 2-Wire Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7755 |
|
$4.1000 / $4.8200 | Buy Now |
Part Details for DS2764AE+025
DS2764AE+025 CAD Models
DS2764AE+025 Part Data Attributes:
|
DS2764AE+025
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2764AE+025
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, LEAD FREE, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for DS2764AE+025
This table gives cross-reference parts and alternative options found for DS2764AE+025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2764AE+025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2764BE-025 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, TSSOP-16 | Maxim Integrated Products | DS2764AE+025 vs DS2764BE-025 |
DS2764AE-025/T&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, TSSOP-16 | Maxim Integrated Products | DS2764AE+025 vs DS2764AE-025/T&R |
DS2764AE-025 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, TSSOP-16 | Maxim Integrated Products | DS2764AE+025 vs DS2764AE-025 |