Part Details for DS2761AX-025/T&R by Maxim Integrated Products
Overview of DS2761AX-025/T&R by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for DS2761AX-025/T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2761 High-Precision Li+ Battery Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9032 |
|
$2.6800 / $3.1500 | Buy Now |
Part Details for DS2761AX-025/T&R
DS2761AX-025/T&R CAD Models
DS2761AX-025/T&R Part Data Attributes
|
DS2761AX-025/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2761AX-025/T&R
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, PBGA14, FLIPCHIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | FLIPCHIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY MONITOR/PROTECTOR | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | FLIP CHIP | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.03 mm |
Alternate Parts for DS2761AX-025/T&R
This table gives cross-reference parts and alternative options found for DS2761AX-025/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2761AX-025/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2761AX-025/T&R | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA14, FLIPCHIP-14 | Rochester Electronics LLC | DS2761AX-025/T&R vs DS2761AX-025/T&R |
DS2761AX-025+ | Power Supply Support Circuit, Fixed, 1 Channel, PBGA14, ROHS COMPLIANT, FCP-14 | Maxim Integrated Products | DS2761AX-025/T&R vs DS2761AX-025+ |