Part Details for DS2760BE-025 by Maxim Integrated Products
Overview of DS2760BE-025 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2760BE-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1920 |
|
$3.5712 / $7.1424 | Buy Now | |
|
Rochester Electronics | DS2760 High-Precision Li+ Battery Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5738 |
|
RFQ |
Part Details for DS2760BE-025
DS2760BE-025 CAD Models
DS2760BE-025 Part Data Attributes
|
DS2760BE-025
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2760BE-025
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Additional Feature | OVER/UNDER VOLTAGE PROTECTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY MONITOR/PROTECTOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for DS2760BE-025
This table gives cross-reference parts and alternative options found for DS2760BE-025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2760BE-025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2760BE+025 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, LEAD FREE, TSSOP-16 | Maxim Integrated Products | DS2760BE-025 vs DS2760BE+025 |