-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NiMH Battery Pack Charge Controller, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2715Z+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3771
|
Newark | Battery Charger, Nimh, Nsoic-16, Battery Type:Nimh, Input Voltage:16.5V, Battery Charge Voltage:-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$5.9100 / $10.9900 | Buy Now |
DISTI #
700-DS2715Z
|
Mouser Electronics | Battery Management NiMH Battery Pack Charge Controller RoHS: Compliant | 138 |
|
$5.9100 / $12.1000 | Buy Now |
DISTI #
V99:2348_26353352
|
Arrow Electronics | Battery Charger NiMH 28mA 0V to 16.5V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2142 | Americas - 1 |
|
$2.1120 / $6.0837 | Buy Now |
|
Analog Devices Inc | NiMH Battery Pack Charge Contr Package Multiple: 1 | 10170 |
|
$4.7300 / $12.1000 | Buy Now |
DISTI #
60992346
|
Verical | Battery Charger NiMH 28mA 0V to 16.5V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 1 |
|
$6.0837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2715Z+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2715Z+
Analog Devices Inc
NiMH Battery Pack Charge Controller, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS2715Z+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2715Z+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2715Z+T&R | Analog Devices Inc | Check for Price | NiMH Battery Pack Charge Controller, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | DS2715Z+ vs DS2715Z+T&R |
The recommended PCB layout for the DS2715Z+ involves placing the device near the battery, using a solid ground plane, and keeping the input and output traces short and separate to minimize noise and EMI.
To ensure accurate battery monitoring, it's essential to follow the recommended calibration procedure, use a high-accuracy voltage reference, and minimize noise and interference on the battery voltage and current sense lines.
Yes, the DS2715Z+ can be used with rechargeable batteries. However, it's crucial to consider the battery's charging profile and ensure that the device's input voltage range is compatible with the battery's charging voltage.
The DS2715Z+ has an operating temperature range of -40°C to +85°C. However, it's essential to consider the device's thermal characteristics and ensure proper thermal management to maintain accuracy and reliability.
The DS2715Z+ can be interfaced with a microcontroller using a standard I2C or SPI interface. It's essential to follow the recommended interface protocol and ensure that the microcontroller's clock speed and data transfer rate are compatible with the DS2715Z+.