Part Details for DS2711Z/T&R by Maxim Integrated Products
Overview of DS2711Z/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DS2711Z/T&R
DS2711Z/T&R CAD Models
DS2711Z/T&R Part Data Attributes:
|
DS2711Z/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2711Z/T&R
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, PDSO16, 0.150 INCH, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DS2711Z/T&R
This table gives cross-reference parts and alternative options found for DS2711Z/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2711Z/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2711Z+T&R | Loose-Cell NiMH Chargers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS2711Z/T&R vs DS2711Z+T&R |
DS2711Z+T&R | Power Supply Management Circuit, Fixed, 1 Channel, PDSO16, 0.150 INCH, LEAD FREE, SOP-16 | Maxim Integrated Products | DS2711Z/T&R vs DS2711Z+T&R |
DS2711Z | Power Supply Management Circuit, Fixed, 1 Channel, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | DS2711Z/T&R vs DS2711Z |
DS2711Z+ | Loose-Cell NiMH Chargers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS2711Z/T&R vs DS2711Z+ |