Part Details for DS2704W by Maxim Integrated Products
Overview of DS2704W by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DS2704W
DS2704W CAD Models
DS2704W Part Data Attributes:
|
DS2704W
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2704W
Maxim Integrated Products
EEPROM, 128X8, Serial, CMOS, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 128X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DS2704W
This table gives cross-reference parts and alternative options found for DS2704W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2704W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X76F100HG | Flash, 128X8, ROHS COMPLIANT, DIE | IC Microsystems Sdn Bhd | DS2704W vs X76F100HG |
X76F101HI-3.0 | Flash, 128X8, DIE | Xicor Inc | DS2704W vs X76F101HI-3.0 |
X76F100HIG | Flash, 128X8, ROHS COMPLIANT, DIE | IC Microsystems Sdn Bhd | DS2704W vs X76F100HIG |
X76F101H | Flash, 128X8, DIE | IC Microsystems Sdn Bhd | DS2704W vs X76F101H |
X76F101WG | Flash, 128X8, ROHS COMPLIANT, WAFER | IC Microsystems Sdn Bhd | DS2704W vs X76F101WG |
X76F100H | Flash, 128X8, DIE | Xicor Inc | DS2704W vs X76F100H |
X76F101WI | Flash, 128X8, DIE | Xicor Inc | DS2704W vs X76F101WI |
AT24C01C-WWU11M | EEPROM, 128X8, Serial, CMOS, WAFER | Atmel Corporation | DS2704W vs AT24C01C-WWU11M |
AT24C11-W1.8-11 | EEPROM, 128X8, Serial, CMOS, DIE | Atmel Corporation | DS2704W vs AT24C11-W1.8-11 |
X76F101WI-3 | Flash, 128X8, WAFER | IC Microsystems Sdn Bhd | DS2704W vs X76F101WI-3 |