Part Details for DS2704G+ by Maxim Integrated Products
Overview of DS2704G+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DS2704G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2704G+-ND
|
DigiKey | IC EEPROM 1.25KBIT 1-WIRE 6TDFN Lead time: 97 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for DS2704G+
DS2704G+ CAD Models
DS2704G+ Part Data Attributes:
|
DS2704G+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2704G+
Maxim Integrated Products
EEPROM, 128X8, Serial, CMOS, LEAD FREE, 3 X 3 MM, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | SON, SOLCC6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 128X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.00075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Write Protection | SOFTWARE |
Alternate Parts for DS2704G+
This table gives cross-reference parts and alternative options found for DS2704G+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2704G+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2704G+T&R | 1280-Bit EEPROM with SHA-1 Authentication, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | DS2704G+ vs DS2704G+T&R |
DS2704G+ | 1280-Bit EEPROM with SHA-1 Authentication, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | DS2704G+ vs DS2704G+ |
DS2704G+T&R | EEPROM, 128X8, Serial, CMOS, LEAD FREE, 3 X 3 MM, DFN-6 | Maxim Integrated Products | DS2704G+ vs DS2704G+T&R |