Part Details for DS26LS31MJ-QMLV by Texas Instruments
Results Overview of DS26LS31MJ-QMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS26LS31MJ-QMLV Information
DS26LS31MJ-QMLV by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS26LS31MJ/883 | Texas Instruments | Quad High Speed Differential Line Driver 16-CDIP -55 to 125 | |
DS26LS31MJ-SMD | Texas Instruments | Quad High Speed Differential Line Driver 16-CDIP -55 to 125 | |
PTPS7H3014HFT/EM | Texas Instruments | Radiation-hardened, QMLV, 14V four-channel power-supply sequencer 22-CFP 25 to 25 |
Part Details for DS26LS31MJ-QMLV
DS26LS31MJ-QMLV CAD Models
DS26LS31MJ-QMLV Part Data Attributes
|
DS26LS31MJ-QMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26LS31MJ-QMLV
Texas Instruments
Quad High Speed Differential Line Driver 16-CDIP -55 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX; SEATED HGT-NOM | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.94 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for DS26LS31MJ-QMLV
This table gives cross-reference parts and alternative options found for DS26LS31MJ-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31MJ-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962F7802301MEX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | DS26LS31MJ-QMLV vs 5962F7802301MEX |
DS26LS31CN | Texas Instruments | Check for Price | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | DS26LS31MJ-QMLV vs DS26LS31CN |
5962-7802301MEX | Motorola Semiconductor Products | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | DS26LS31MJ-QMLV vs 5962-7802301MEX |
5962F7802301VEA | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | DS26LS31MJ-QMLV vs 5962F7802301VEA |
DS26LS31MJ/883 | Texas Instruments | Check for Price | Quad High Speed Differential Line Driver 16-CDIP -55 to 125 | DS26LS31MJ-QMLV vs DS26LS31MJ/883 |
AM26LS31PCB | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | DS26LS31MJ-QMLV vs AM26LS31PCB |
5962-7802302MEA | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | DS26LS31MJ-QMLV vs 5962-7802302MEA |
5962-7802301MEX | YAGEO Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, CERAMIC, DIP-16 | DS26LS31MJ-QMLV vs 5962-7802301MEX |
AM26LS31CN-10 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDIP16 | DS26LS31MJ-QMLV vs AM26LS31CN-10 |
5962-7802301VEX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | DS26LS31MJ-QMLV vs 5962-7802301VEX |