Part Details for DS26504LNB2 by Maxim Integrated Products
Overview of DS26504LNB2 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS26504LNB2
DS26504LNB2 CAD Models
DS26504LNB2 Part Data Attributes
|
DS26504LNB2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS26504LNB2
Maxim Integrated Products
Framer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | FRAMER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS26504LNB2
This table gives cross-reference parts and alternative options found for DS26504LNB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26504LNB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS26504LN+T&R | Maxim Integrated Products | Check for Price | Framer, | DS26504LNB2 vs DS26504LN+T&R |
DS26504+W | Maxim Integrated Products | Check for Price | Framer | DS26504LNB2 vs DS26504+W |
DS26504LN+ | Maxim Integrated Products | Check for Price | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | DS26504LNB2 vs DS26504LN+ |
DS26502LN+T | Maxim Integrated Products | Check for Price | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | DS26504LNB2 vs DS26502LN+T |
DS26504LNB2+ | Maxim Integrated Products | Check for Price | Framer, | DS26504LNB2 vs DS26504LNB2+ |