Part Details for DS26303-75DK by Maxim Integrated Products
Overview of DS26303-75DK by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS26303-75DK
DS26303-75DK CAD Models
DS26303-75DK Part Data Attributes:
|
DS26303-75DK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS26303-75DK
Maxim Integrated Products
PCM Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | PCM TRANSCEIVER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |