Part Details for DS25LV02K by Maxim Integrated Products
Overview of DS25LV02K by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DS25LV02K
DS25LV02K CAD Models
DS25LV02K Part Data Attributes
|
DS25LV02K
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS25LV02K
Maxim Integrated Products
EEPROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | EEPROM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Serial Bus Type | 1-WIRE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |