-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.125-Gbps LVDS 2x2 crosspoint switch 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS25CP152TSQ/NOPBCT-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2517 In Stock |
|
$4.6218 / $8.4600 | Buy Now |
DISTI #
926-DS25CP152TSQNOPB
|
Mouser Electronics | Analog & Digital Crosspoint ICs 3.125-Gbps LVDS 2x2 crosspoint switch 16-WQFN -40 to 85 RoHS: Compliant | 1358 |
|
$4.7900 / $7.8700 | Buy Now |
DISTI #
V72:2272_07258874
|
Arrow Electronics | Digital Crosspoint Single 2x2 3.125Gbps 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1723 Container: Cut Strips | Americas - 132 |
|
$4.5140 / $5.9830 | Buy Now |
DISTI #
32404570
|
Verical | Digital Crosspoint Single 2x2 3.125Gbps 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1723 | Americas - 132 |
|
$4.5140 / $6.0110 | Buy Now |
|
Ameya Holding Limited | LLP 16/3.125 Gbps LVDS 2x2 Crosspoint Switch | 44000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS25CP152TSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS25CP152TSQ/NOPB
Texas Instruments
3.125-Gbps LVDS 2x2 crosspoint switch 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 77 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |