Part Details for DS25CP152TSQ/NOPB by National Semiconductor Corporation
Overview of DS25CP152TSQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS25CP152TSQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS25CP152TSQ/NOPB-ND
|
DigiKey | DS25CP152 3.125 GBPS LVDS 2X2 CR Min Qty: 59 Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$5.0900 | Buy Now |
|
Rochester Electronics | DS25CP152 3.125 Gbps LVDS 2x2 Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 825 |
|
$4.3600 / $5.1300 | Buy Now |
Part Details for DS25CP152TSQ/NOPB
DS25CP152TSQ/NOPB CAD Models
DS25CP152TSQ/NOPB Part Data Attributes:
|
DS25CP152TSQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS25CP152TSQ/NOPB
National Semiconductor Corporation
Cross Point Switch, 1 Func, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 20000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |