Part Details for DS25CP104ATSQ/NOPB by Texas Instruments
Overview of DS25CP104ATSQ/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS25CP104ATSQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3941
|
Newark | Digital Cross Point Switch, 4X4, Wqfn-40, Crosspoint Switch Type:Digital, Input/Output Configuration:Cml, Lvpecl, Lvds/Lvds, Control Interface:Smbus, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Digital Ic Case:Wqfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS DS25CP104ATSQ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$17.8000 / $22.6500 | Buy Now |
DISTI #
DS25CP104ATSQ/NOPBCT-ND
|
DigiKey | IC CROSSPOINT SW 1 X 4:4 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
355 In Stock |
|
$13.5642 / $19.6400 | Buy Now |
DISTI #
926-S25CP104ATSQNOPB
|
Mouser Electronics | Analog & Digital Crosspoint ICs 3.125GBPS 4X4 LVDS CROSSPOINT SWITCH RoHS: Compliant | 404 |
|
$13.5600 / $19.6300 | Buy Now |
|
Ameya Holding Limited | IC CROSSPOINT SWITCH 4X4 40LLP | 4731 |
|
RFQ | |
|
LCSC | 3V3.6V WQFN-40-EP(6x6) Signal Switches / Encoders Decoders / Multiplexers ROHS | 5 |
|
$20.7850 / $21.6876 | Buy Now |
Part Details for DS25CP104ATSQ/NOPB
DS25CP104ATSQ/NOPB CAD Models
DS25CP104ATSQ/NOPB Part Data Attributes:
|
DS25CP104ATSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS25CP104ATSQ/NOPB
Texas Instruments
3.125-Gbps 4x4 LVDS crosspoint switch with TX pre-emphasis & RX equalization 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 190 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 20000 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for DS25CP104ATSQ/NOPB
This table gives cross-reference parts and alternative options found for DS25CP104ATSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS25CP104ATSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS25CP104ATSQ | 1-CHANNEL, CROSS POINT SWITCH, QCC40, 6 X 6 MM, LLP-40 | Texas Instruments | DS25CP104ATSQ/NOPB vs DS25CP104ATSQ |